text.skipToContent text.skipToNavigation

Manufacturer Part #

RN41U-I/RM

RN41U Series 3.6 V 2.4 GHz -80dBm Class 1 Bluetooth® Module with EDR Support

Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 3Mbps
Range: 100m
Max Power Consumption: 30mA
Certified: Yes
Features & Applications
The RN41U-I/RM is a small form factor and low power class 1 Bluetooth Radio Module with  data rate upto 3 Mbps. 
 
It is ideal for designers who want to add wireless capability to their products without spending significant time and money developing Bluetooth-specific hardware and software.

Features:

  • Fully qualified Bluetooth 2.1/2.0/1.2/1.1 module
  • Bluetooth v2.0+EDR support
  • Postage stamp sized form factor 13.4 x 25.8 x 2 mm
  • Low power (30mA connected <10 mA sniff mode)
  • UART (SPP or HCI) and USB (HCI only) data connection interfaces
  • Sustained SPP data rates - 240 Kbps (slave), 300 Kbps (master)
  • HCI data rates - 1.5 Mbps sustained, 3.0Mbps burst in HCI mode
  • 8MB on board flash, HCI mode, or SPP/DUN software stacks available
  • Embedded Bluetooth stack profiles included (requires no host stack): GAP, SDP,
        RFCOMM and L2CAP protocols, with SPP and DUN profile support
  • Bluetooth SIG Qualified, End Product Listing
  • Castellated SMT pads for easy and reliable PCB mounting
  • Class 1 high power amplifier with on board ceramic RF chip antenna
  • Certifications: FCC, ICS, CE
  • Environmentally friendly, RoHS compliant

    Applications:

    • Cable replacement
    • Barcode scanners
    • Measurement and monitoring systems
    • Industrial sensors and controls
    • Medical devices
    • Asset tacking

    For the latest firmware details and corresponding part numbers, please visit:

    www.microchip.com/wirelessfirmware

    Pricing Section
    Stock:
    0
    Minimum Order:
    128
    Multiple Of:
    64
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Total
    $2,278.40
    USD
    Quantity
    Web Price
    64+
    $17.80