text.skipToContent text.skipToNavigation

Manufacturer Part #

RN52-I/RM116

BLUETOOTH 3.0 CLASS 2 SURFACE MOUNT AUDIO MODULE WITH PCB TRACE ANTENNA

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1605
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 3Mbps
Range: 10m
Max Power Consumption: 42mA
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
64
Multiple Of:
64
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$998.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
64+
$15.60
Product Variant Information section