text.skipToContent text.skipToNavigation

Manufacturer Part #

SPBTLE-1S

Very low power application module for Bluetooth® Smart v4.2

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Certified: Yes
Sensitivity: -84dBm
Frequency Range: 2402MHz to 2480MHz
Supply Voltage: 1.7V to 3.6V
Supply Current: 500nA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$11.93
USD
Quantity
Web Price
1
$11.93
10
$10.30
25
$9.72
75
$9.06
150+
$8.67