text.skipToContent text.skipToNavigation

Manufacturer Part #

SPBTLE-RFTR

SPBTLE-RF Series 3.6 V 2.4 GHz Very Low Power Network Processor Module

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Max Power Consumption: 8.5mA
Certified: Yes
Sensitivity: -88dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 11
Mounting Method: Surface Mount
Pricing Section
Stock:
825
Minimum Order:
1
Multiple Of:
1
825
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$10.57
USD
Quantity
Web Price
1
$10.57
50
$8.06
100
$7.68
250
$7.21
500+
$6.87