text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WB55RCV6

STM32 Series 256 kB Flash SMT Bluetooth® 32-Bit Microcontroller - VFQFPN-68

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1910
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 2Mbps
Certified: Yes
Sensitivity: -100dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 68
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,560
Germany (Online Only):
1,560
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
260
Multiple Of:
260
Total
$1,383.20
USD
Quantity
Web Price
260+
$5.32
Product Variant Information section