text.skipToContent text.skipToNavigation

Manufacturer Part #

L30960-N2950-A400

EHS6 REL. 4: 7.2 Mbps 33 dBm 2G/3G Transceiver Module Antenna Not Included

ECAD Model:
Mfr. Name: Gemalto
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Protocol: HSDPA, HSUPA, LTE, UMTS
Interface Type: GPIO/I2C/I2S/SPI/UART/USART
Data Rate: 7.2Mbps
Supply Voltage: 3.3V to 4.5V
Operating Temp Range: -40°C to +90°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.24
USD
Quantity
Web Price
1+
$30.24
Product Variant Information section