
Manufacturer Part #
L30960-N7010-A100
Provide Broadband Connectivity LTE Cat4 network , Cinterion mPLS83-W, 2g and 3g
Product Specification Section
Telit Cinterion L30960-N7010-A100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Telit Cinterion L30960-N7010-A100 - Technical Attributes
Attributes Table
Module: | IoT Module |
Interface Type: | GPIO/UART/USB |
Data Rate: | 150Mbps |
Supply Voltage: | 3V to 4.5V |
Approved Carriers: | AT&T/KDDI/Telstra/Verizon |
Operating Temp Range: | -40°C to +95°C |
Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Quantity
Web Price
50+
$54.43
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
DIN Rail Mount