text.skipToContent text.skipToNavigation

Manufacturer Part #

LISA-U201-03S

LISA-U2 Series 4.4 V -106.7 dBm 3.75G HSPA+ Cellular Module - SMD-76

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 1926
Product Specification Section
Technical Attributes
Attributes Table
Protocol: 3G HSPA+
Interface Type: I2C/SPI/UART/USB
Sensitivity: -106.7dBm
Satellite: GPS
Supply Voltage: 3.3V to 4.4V
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-76
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
150
Total
$5,400.00
USD
Quantity
Web Price
150+
$36.00
Product Variant Information section