text.skipToContent text.skipToNavigation

Manufacturer Part #

MTC-G3-B08-KIT

MultiConnect Cell 100 Series GPRS Cellular Modem (USB interface) w/ Bundle - EU

Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: Boxed Modem/Router/Gateway
Protocol: 2G GPRS/GSM
Interface Type: USB
Data Rate: 85.6kbps
Supply Voltage: 5V
Operating Temp Range: -40°C to +85°C
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$152.80
USD
Quantity
Web Price
1
$152.80
3
$140.79
5
$135.54
10
$128.72
20+
$122.24
Product Variant Information section