text.skipToContent text.skipToNavigation

Manufacturer Part #

MTQ-H5-B01

5 V 640 mA 3.2 W MultiConnect® Dragonfly Embedded HSPA+ Cellular SoM w/GNSS

Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 3G HSPA+
Interface Type: I2C/SPI/UART/USB
Satellite: GPS
Data Rate: 21Mbps
Supply Voltage: 5V
Coverage: Global
Approved Carriers: AT&T/T-Mobile
Operating Temp Range: -40°C to +85°C
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7,214.00
USD
Quantity
Web Price
50+
$144.28
Product Variant Information section