text.skipToContent text.skipToNavigation

Manufacturer Part #

MTQ-H5-B02

MultiConnect® Dragonfly™ HSPA+ Embedded Modem w/GNSS (Global)

Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 3G HSPA+
Interface Type: UART/USB
Satellite: GPS
Data Rate: 21Mbps
Supply Voltage: 5V
Coverage: Global
Approved Carriers: AT&T/T-Mobile
Operating Temp Range: -40°C to +85°C
Features & Applications

The MultiConnect® Dragonfly™ embedded cellular modems are fully certified and MNO approved, ready-to-integrate requiring little or no modification to your existing design.

Connecting to the Dragonfly through its 40-pin board-to-board connector gives you access to all the programmable I/O interfaces. You can also connect to the Dragonfly using the industry standard micro USB port affording you the quickest time-to-market when you application only requires basic cellular connectivity.

With its integrated Cortex®-M4 processor, developers can host their application and have access to a full suite of interfaces for connecting sensors or other remote assets.

Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6,654.50
USD
Quantity
Web Price
50+
$133.09
Product Variant Information section