text.skipToContent text.skipToNavigation

Manufacturer Part #

MTR-EV3-B10-N16-US-AR

EV-DO Router CDMA w/Wi-Fi/GPS and 90 day/10MB Data Plan (Aeris) - US Bundle Incl

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: Boxed Modem/Router/Gateway
Interface Type: Serial
Satellite: GPS
Data Rate: 3.1Mbps
Supply Voltage: 7V to 32V
Operating Temp Range: -40°C to +85°C
Features & Applications
For your convenience and benefit, this product has been pre-activated on the Aeris Communication cellular network with network access and a prepaid account to get you started.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$472.50
USD
Quantity
Web Price
1+
$472.50
Product Variant Information section