text.skipToContent text.skipToNavigation

Manufacturer Part #

MTR-G3-B16

GPRS Router w/o Accessories

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: Boxed Modem/Router/Gateway
Protocol: 2G GPRS/GSM
Interface Type: Serial
Data Rate: 85.6kbps
Supply Voltage: 7V to 32V
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$258.71
USD
Quantity
Web Price
1
$258.71
2
$235.01
4
$213.47
5+
$206.97
Product Variant Information section