
Manufacturer Part #
MTSMC-C2-N16-AR.R1-SP
Embedded SocketModem CDMA 1xRTT (1pk) with 90 Day / 10MB Data Plan (Aeris)
| |||||||||||
Mfr. Name: | MultiTech | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A002.a.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Module: | Socket Modem/SOM |
Interface Type: | Serial |
Data Rate: | 153kbps |
Output Power: | 24dBm |
Supply Voltage: | 3.3V to 5V |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Features & Applications
For your convenience and benefit, this product has been pre-activated on the Aeris Communication cellular network with network access and a prepaid account to get you started.
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$134.28
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole