

Manufacturer Part #
MTSMC-C2-N16
SocketModem Cell 800/1900 MHz CDMA 1xRTT Embedded for Aeris (Data Only)
| |||||||||||
Mfr. Name: | MultiTech | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A002.a.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Module: | Socket Modem/SOM |
Interface Type: | Serial |
Data Rate: | 153kbps |
Output Power: | 24dBm |
Supply Voltage: | 3.3V to 5V |
Coverage: | America |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
50+
$106.00
Product Variant Information section
Available Packaging
Package Qty:
50 per Box