Manufacturer Part #
SARA-G450-01C
Quad-band GSM/GPRS module
Product Specification Section
u-blox SARA-G450-01C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox SARA-G450-01C - Technical Attributes
Attributes Table
Protocol: | 2G GPRS/GSM |
Form Factor: | LGA |
Interface Type: | I2C/UART |
Sensitivity: | -109dBm |
Satellite: | GNSS |
Data Rate: | 85.6kbps |
Output Power: | 33dBm |
Supply Voltage: | 3.4V to 4.2V |
Operating Temp Range: | -20°C to +70°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250
$7.22
500+
$7.22
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
Module
Mounting Method:
Surface Mount