text.skipToContent text.skipToNavigation

Manufacturer Part #

WP8548-G-1103113

WP Series HSPA+ / EDGE / GPRS / GSM Legato (Linux) Embedded Module

Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 3G HSPA+
Form Factor: LGA
Interface Type: I2C/UART/USB
Sensitivity: -161dBm
Satellite: Galileo/GLONASS/GPS
Data Rate: 42Mbps
Output Power: 32dBm
Supply Voltage: 3.4V to 4.3V
Coverage: Global
Approved Carriers: AT&T
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$291.25
USD
Quantity
Web Price
1
$62.25
3
$58.25
10
$54.16
20
$51.93
40+
$49.80
Product Variant Information section