text.skipToContent text.skipToNavigation

Manufacturer Part #

EM7511-1103989

Sierra Wireless® EM Series 4G LTE Cat-12 Embedded Module

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code: 2118
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT 12, 2G/3G FALLBACK
Form Factor: PCIE M.2
Interface Type: USB
Sensitivity: -160dBm
Satellite: BeiDou/Galileo/GLONASS/GPS
Data Rate: 600Mbps
Output Power: 23dBm
Supply Voltage: 3.135V to 4.4V
Coverage: America
Approved Carriers: AT&T/Verizon
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
18
USA:
18
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$223.40
USD
Quantity
Web Price
1
$223.40
2
$211.00
4
$199.28
5
$195.65
15+
$178.72
Product Variant Information section