text.skipToContent text.skipToNavigation

Manufacturer Part #

EM7511-1104268

600 Mbps Cellular 4G LTE CAT-12 (AT&T/Verizon) Transceiver Module Card Edge

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sierra Wireless EM7511-1104268 - Technical Attributes
Attributes Table
Protocol: 4G LTE CAT 12
Interface Type: USB
Satellite: BeiDou/Galileo/GLONASS/GPS
Data Rate: 600Mbps
Approved Carriers: AT&T
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$18,416.00
USD
Quantity
Web Price
100+
$184.16
Product Variant Information section