text.skipToContent text.skipToNavigation

Manufacturer Part #

EM9191-1104629

EM Series Air Prime 660 Mbps High Speed 5G NR Sub-6 gHz Embedded Module

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: IoT Module
Form Factor: PCIe mini Card
Interface Type: USB
Satellite: BeiDou/Galileo/Galileo/GLONASS
Data Rate: 660Mbps
Approved Carriers: AT&T/Telstra/T-Mobile
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
540
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$617.33
USD
Quantity
Web Price
1
$617.33
2
$552.15
3
$517.27
4+
$493.86
Product Variant Information section