text.skipToContent text.skipToNavigation

Manufacturer Part #

FX30-1104086

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: Boxed Modem/Router/Gateway
Protocol: 3G UMTS/HSPA+
Interface Type: Ethernet/USB
Satellite: Galileo/GLONASS/GPS
Supply Voltage: 4.75V to 32V
Coverage: Global
Approved Carriers: AT&T/Verizon
Operating Temp Range: -30°C to +75°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$231.00
USD
Quantity
Web Price
1+
$231.00
Product Variant Information section