
Manufacturer Part #
GL7500-1103348
4G 3G Fallback Modem, Small Form Factor for Easy Product Integration, Low-Power
| |||||||||||
Mfr. Name: | Sierra Wireless | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5 per Box | ||||||||||
Date Code: | 1832 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Module: | Boxed Modem/Router/Gateway |
Protocol: | 4G LTE CAT 4, 2G/3G FALLBACK |
Interface Type: | UART/USB |
Sensitivity: | -96dBm |
Data Rate: | 150Mbps |
Output Power: | 23dBm |
Supply Voltage: | 4.75V to 32V |
Coverage: | America |
Approved Carriers: | AT&T/Verizon |
Operating Temp Range: | -30°C to +75°C |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
Factory Lead Time:
N/A
Quantity
Web Price
1+
$115.00
Product Variant Information section
Available Packaging
Package Qty:
5 per Box