text.skipToContent text.skipToNavigation

Manufacturer Part #

GL7500-1104134

HL Series 32 V 921 Kbps Small Form Factor 4G/3G Fallback Modem

Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code: 1846
Product Specification Section
Technical Attributes
Attributes Table
Module: Boxed Modem/Router/Gateway
Protocol: 4G LTE CAT 4, 2G/3G FALLBACK
Interface Type: UART/USB
Sensitivity: -96dBm
Data Rate: 150Mbps
Output Power: 23dBm
Supply Voltage: 4.75V to 32V
Coverage: America
Approved Carriers: AT&T/Verizon
Operating Temp Range: -30°C to +75°C
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$115.00
USD
Quantity
Web Price
1+
$115.00
Product Variant Information section