text.skipToContent text.skipToNavigation

Manufacturer Part #

GL7600-1103343

GL Series 5.5.BETA FW 2.12 LTE/HSPA+ Qual Firmware Embedded Module

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: Boxed Modem/Router/Gateway
Protocol: 4G LTE CAT1, 2G/3G FALLBACK
Interface Type: UART/USB
Sensitivity: -106dBm
Data Rate: 10Mbps
Output Power: 23dBm
Supply Voltage: 4.75V to 32V
Coverage: EMEA
Operating Temp Range: -30°C to +75°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$719.80
USD
Quantity
Web Price
5
$143.96
10
$121.27
15
$117.66
20+
$115.17
Product Variant Information section