text.skipToContent text.skipToNavigation

Manufacturer Part #

GL7611-1104941

GL7611 Series 4G LTE Wireless Modem

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
Sierra Wireless GL7611-1104941 - Technical Attributes
Attributes Table
Module: Boxed Modem/Router/Gateway
Protocol: 4G LTE CAT 4
Interface Type: Serial
Sensitivity: -97dBm
Output Power: 22dBm
Supply Voltage: 4.75V to 32V
Operating Temp Range: -30°C to +75°C
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,000.00
USD
Quantity
Web Price
50+
$140.00
Product Variant Information section