text.skipToContent text.skipToNavigation

Manufacturer Part #

HL7648-1103144

HL Series 10 Mbps 4G LTE Cat-1 Wireless AirPrime® Embedded Module

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT1
Form Factor: LGA
Interface Type: UART/USB
Sensitivity: -93dBm
Data Rate: 10Mbps
Output Power: 23dBm
Supply Voltage: 3.2V to 4.5V
Coverage: America
Approved Carriers: AT&T
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$21,405.00
USD
Quantity
Web Price
500+
$42.81
Product Variant Information section