text.skipToContent text.skipToNavigation

Manufacturer Part #

HL7650-1103219

LTE/HSPA+ module with voice and data (Qualified version)

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT1, 2G/3G FALLBACK
Form Factor: LGA
Interface Type: UART/USB
Sensitivity: -110dBm
Data Rate: 10Mbps
Output Power: 24dBm
Supply Voltage: 3.2V to 4.5V
Approved Carriers: Telstra/Vodafone
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
55
Multiple Of:
55
Total
$2,088.35
USD
Quantity
Web Price
5
$47.46
10
$41.62
15
$40.67
25
$39.50
50+
$37.97
Product Variant Information section