text.skipToContent text.skipToNavigation

Manufacturer Part #

HL7688-1103055

LTE CAT1 AT&T 3G Fallback 1.8 V

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT1, 2G/3G FALLBACK
Form Factor: LGA
Interface Type: UART/USB
Sensitivity: -110dBm
Data Rate: 10Mbps
Output Power: 23dBm
Supply Voltage: 3.2V to 4.5V
Coverage: America
Approved Carriers: AT&T
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,296.50
USD
Quantity
Web Price
1
$62.16
3
$58.16
10
$54.08
20
$51.86
40+
$49.73
Product Variant Information section