text.skipToContent text.skipToNavigation

Manufacturer Part #

HL7690-1103365

AirPrime HL7690 Module

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT1
Form Factor: LGA
Interface Type: UART/USB
Sensitivity: -96dBm
Data Rate: 10Mbps
Output Power: 23dBm
Supply Voltage: 3.2V to 4.5V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5
Multiple Of:
5
Total
$200.70
USD
Quantity
Web Price
5
$40.14
10
$34.22
20
$32.61
25+
$32.11
Product Variant Information section