text.skipToContent text.skipToNavigation

Manufacturer Part #

HL7692-1103454

HL7692 Vietnam MP.

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT1, 2G/3G FALLBACK
Form Factor: LGA
Interface Type: UART/USB
Sensitivity: -109dBm
Data Rate: 10Mbps
Output Power: 23dBm
Supply Voltage: 3.2V to 4.5V
Approved Carriers: Vodafone
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
55
Multiple Of:
55
Total
$1,808.95
USD
Quantity
Web Price
5
$41.11
10
$35.05
20
$33.40
25+
$32.89
Product Variant Information section