text.skipToContent text.skipToNavigation

Manufacturer Part #

HL7800-1104551

HL7800 LPWA Module CATM1

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Protocol: LTE
Interface Type: UART/USB
Data Rate: 375kbps
Supply Voltage: 3.2V to 4.35V
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$24,000.00
USD
Quantity
Web Price
1+
$16.00
Product Variant Information section