text.skipToContent text.skipToNavigation

Manufacturer Part #

HL7810-1104876

Global LPWA Module for Industrial IoT

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sierra Wireless HL7810-1104876 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT-M1
Form Factor: LGA
Interface Type: GPIO/UART/USB
Satellite: GLONASS/GPS
Data Rate: 1.1Mbps
Approved Carriers: AT&T/Docomo/KDDI/Telstra/Verizon/Vodafone
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.35
USD
Quantity
Web Price
1
$25.35
4
$25.04
20
$24.69
40
$24.54
125+
$24.14
Product Variant Information section