text.skipToContent text.skipToNavigation

Manufacturer Part #

L30960-N4400-A200

ELS61-US REL.2: 10.2Mbps 23dBm LTE Cat1 with 2G/3G Fallback Antenna Not Included

ECAD Model:
Mfr. Name: Gemalto
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Protocol: HSDPA, HSUPA, LTE, UMTS
Interface Type: GPIO/I2C/I2S/SPI/UART/USART
Data Rate: 10.2Mbps
Output Power: 23dBm
Supply Voltage: 3V to 4.5V
Operating Temp Range: -40°C to +90°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20,160.00
USD
Quantity
Web Price
500+
$40.32
Product Variant Information section