text.skipToContent text.skipToNavigation

Manufacturer Part #

L30960-N4500-A200

ELS31-V REL.2: 10.2 Mbps Cellular LTE Transceiver Module Antenna Not Included

ECAD Model:
Mfr. Name: Gemalto
Standard Pkg:
Product Variant Information section
Date Code: 1711
Product Specification Section
Technical Attributes
Attributes Table
Protocol: LTE
Interface Type: UART/USB
Data Rate: 10.2Mbps
Output Power: 23dBm
Supply Voltage: 3.3V to 4.5V
Operating Temp Range: -40°C to +90°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$18,225.00
USD
Quantity
Web Price
500+
$36.45
Product Variant Information section