text.skipToContent text.skipToNavigation

Manufacturer Part #

L30960-N4730-A200

EMS31-US REL.2: 375 kbps 24dBm LTE Cat. M1 for Highly Efficient 4G Connectivity

ECAD Model:
Mfr. Name: Gemalto
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Protocol: LTE
Interface Type: USART/USB
Data Rate: 375kbps
Output Power: 24dBm
Supply Voltage: 3.3V to 4.5V
Operating Temp Range: -40°C to +95°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,915.00
USD
Quantity
Web Price
500+
$17.83
Product Variant Information section