text.skipToContent text.skipToNavigation

Manufacturer Part #

L30960-N6200-B130

EXS82-W LTE 1 w/ 2G / 3G fallback Optimized for M2M IoT Solution Wireless Module

ECAD Model:
Mfr. Name: Telit Cinterion
Standard Pkg:
Product Variant Information section
Date Code: 2252
Product Specification Section
Telit Cinterion L30960-N6200-B130 - Technical Attributes
Attributes Table
Module: IoT Module
Form Factor: LGA
Interface Type: GPIO/I2C/PWM/SPI/USB
Data Rate: 1.1Mbps
Output Power: 20dBm
Supply Voltage: 2.6V to 4.8V
Approved Carriers: AT&T/Verizon
Operating Temp Range: -40°C to +90°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,140.00
USD
Quantity
Web Price
500+
$14.28
Product Variant Information section