text.skipToContent text.skipToNavigation

Manufacturer Part #

L30960-N6520-A100

PLS63-W *planned Q2/2021

ECAD Model:
Mfr. Name: Telit Cinterion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Telit Cinterion L30960-N6520-A100 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT1, 2G/3G FALLBACK
Form Factor: LGA
Interface Type: I2C/USB
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Data Rate: 10.2Mbps
Output Power: 23dBm
Supply Voltage: 3V to 4.5V
Coverage: Global
Approved Carriers: AT&T/KDDI/Telstra/Verizon/Vodafone
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
400
Total
$31,200.00
USD
Quantity
Web Price
400+
$39.00
Product Variant Information section