text.skipToContent text.skipToNavigation

Manufacturer Part #

L30960-N6520-A101

RF Transceiver 10.2Mbps 850MHz-1.9GHz Antenna Cellular Navigation Module

ECAD Model:
Mfr. Name: Telit Cinterion
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
Telit Cinterion L30960-N6520-A101 - Technical Attributes
Attributes Table
Module: IoT Module
Interface Type: I2C/I2S/USB
Data Rate: 10.2Mbps
Supply Voltage: 3V to 4.5V
Operating Temp Range: -40°C to +95°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,000.00
USD
Quantity
Web Price
200+
$55.00
Product Variant Information section