text.skipToContent text.skipToNavigation

Manufacturer Part #

L30960-N6520-A130

PLS63-W Multi-Band LTE Cat.1 Platform for Global or Regional IoT Connectivity

Product Specification Section
Telit Cinterion L30960-N6520-A130 - Technical Attributes
Attributes Table
Protocol: 4G LTE CAT1
Form Factor: LGA
Interface Type: I2C/USB
Sensitivity: -112dBm
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Data Rate: 10.2Mbps
Output Power: 33dBm
Supply Voltage: 3V to 4.5V
Coverage: Global
Approved Carriers: AT&T/KDDI/Telstra/Verizon
Operating Temp Range: -40°C to +95°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
50
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$44.22
USD
Quantity
Web Price
1
$44.22
5
$43.59
20
$43.06
50
$42.72
125+
$42.11