text.skipToContent text.skipToNavigation

Manufacturer Part #

MA510-GL-00-10

MA510-GL LTE-M Interface LCC+LGA Package CAT M1 High Performance IoT Module

ECAD Model:
Mfr. Name: Fibocom
Standard Pkg:
Date Code:
Product Specification Section
Fibocom MA510-GL-00-10 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT M1/NB-IoT
Interface Type: I2C/I2S/SPI/UART/USB
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Data Rate: 1119kbps
Output Power: 21dBm
Supply Voltage: 3.3V to 4.5V
Coverage: Global
Approved Carriers: AT&T/Docomo/KDDI/PTCRB/Softbank/Sprint/Telefonica/Telstra
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,435.00
USD
Quantity
Web Price
1
$13.51
5
$13.34
30
$13.16
100
$13.03
250+
$12.87