text.skipToContent text.skipToNavigation

Manufacturer Part #

MC610-EU-02-30

MC610-EU Series 3.8 V 900/1800 MHz LTE Cat1 Wireless Communication Module

ECAD Model:
Mfr. Name: Fibocom
Standard Pkg:
Date Code:
Product Specification Section
Fibocom MC610-EU-02-30 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT1
Interface Type: I2C/SPI/UART/USB
Sensitivity: -98.5dBm
Data Rate: 10.3Mbps
Output Power: 23dBm
Supply Voltage: 3.4V to 4.2V
Operating Temp Range: -30°C to +75°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
250
Multiple Of:
250
Total
$2,615.00
USD
Quantity
Web Price
250+
$10.46