text.skipToContent text.skipToNavigation

Manufacturer Part #

MC7411-1104689

MC7411 Series AirPrime® MC7411 Industrial-grade IoT Module

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sierra Wireless MC7411-1104689 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE
Form Factor: PCIe mini Card
Interface Type: USB
Sensitivity: -102dBm
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Data Rate: 300Mbps
Output Power: 23dBm
Supply Voltage: 3.6V to 3.135V
Approved Carriers: AT&T/T-Mobile/Telus/Verizon
Operating Temp Range: -30°C to +85°C
Mounting Method: Edge Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$10,891.00
USD
Quantity
Web Price
1
$114.36
3
$112.80
5
$112.08
20
$110.16
30+
$108.91
Product Variant Information section