
Manufacturer Part #
MTCAP-LNA3-915-041A
LTE Cat 1 mPower Programmable Access Point 8-Ch, 915 MHz w/ext LoRa US Accessory
| |||||||||||
Mfr. Name: | MultiTech | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
Date Code: | 1946 |
Product Specification
Shipping Information:
ECCN:
PCN Information:
MultiTech announces the schedule for the next version of mPower firmware for the MultiTech� Conduit� family of products, including: - MultiTech Conduit� IoT Programmable Gateway - MultiTech Conduit� IP67 Base Station - MultiTech Conduit� AP Access Point The purpose of this Software Release Notice is to alert customers of the planned changes and schedule for the next mPower firmware release.
MultiTech announces updated firmware versions for the MultiTech� Conduit� family of products, including: - MultiTech� Conduit� AP Access Point - MultiTech� Conduit� - MultiTech� Conduit� IP67 Base Station The purpose of this Software Release Notice is to alert customers that updated code is available for evaluation and to provide customers important information on this new release. New mPower versions: - MTCAP 5.2.X (Conduit AP Access Point) - MTCDT 5.2.X (Conduit and Conduit IP67 Base Station)
MultiTech announces updated firmware versions for the MultiTech� Conduit� family of products, including: -Conduit� AP Access Point -Conduit� IoT Programmable Gateway -Conduit� IP67 Base Station The purpose of this Software Notification is to alert customers that updated code is available for evaluation and to provide customers important information on this new release. New mPower AEP Versions: - MTCAP AEP 5.1.5 (Conduit AP Access Point) - MTCDT AEP 5.1.5 (Conduit Gateway and Conduit IP67 Base Station)
MultiConnect� Conduit� Family of Programmable Gateways: Conduit IoT Programmable Gateway, Conduit IP67 Base Station, and Conduit AP Access Point MultiTech announces new firmware for the MultiConnect� Conduit� family of products.The purpose of this Product Change Notification is to 1. Alert customers that updated code is available for evaluation 2. Provide customers important information on this new code, including the schedule for the final firmware release
Product Lifecycle:
Technical Attributes
Module: | Boxed Modem/Router/Gateway |
Interface Type: | Ethernet |
Data Rate: | 10Mbps |
Output Power: | 24.6dBm |
Available Packaging
Package Qty:
1 per Bulk