text.skipToContent text.skipToNavigation

Manufacturer Part #

MTCDT-247L-US-EU-GB

802.11a/b/g/n Bluetooth LoRa Ethernet Programmable Gateway

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech MTCDT-247L-US-EU-GB - Technical Attributes
Attributes Table
Module: Boxed Modem/Router/Gateway
Interface Type: USB
Satellite: GNSS
Output Power: 19.9dBm
Supply Voltage: 9V to 32V
Coverage: Global
Operating Temp Range: -30°C to +70°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$1,910.40
USD
Quantity
Unit Price
1
$393.32
2
$388.44
3
$385.61
5
$382.08
10+
$374.59
Product Variant Information section