text.skipToContent text.skipToNavigation

Manufacturer Part #

MTCDT-247L-US-EU-GB

Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: Boxed Modem/Router/Gateway
Interface Type: USB
Satellite: GNSS
Output Power: 19.9dBm
Supply Voltage: 9V to 32V
Coverage: Global
Operating Temp Range: -30°C to +70°C
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
5
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,837.50
USD
Quantity
Web Price
5+
$367.50
Product Variant Information section