text.skipToContent text.skipToNavigation

Manufacturer Part #

MTQ-LAT3-B02.R2-SP

Embedded LTE Cat 1 Modem w/Fallback (AT&T)

Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code: 2032
Product Specification Section
Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT1, 2G/3G FALLBACK
Interface Type: UART/USB
Data Rate: 10Mbps
Supply Voltage: 5V
Approved Carriers: Aeris/AT&T/T-Mobile
Operating Temp Range: -40°C to +85°C
Pricing Section
Stock:
4
Minimum Order:
1
Multiple Of:
1
35
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$157.17
USD
Quantity
Web Price
1
$157.17
3
$144.82
5
$139.41
10
$132.39
20+
$125.73
Product Variant Information section