

Manufacturer Part #
MTQ-LVW3-B02.R2-SP
Embedded LTE Cat 1 Modem w/o Fallback (Verizon) (1 Pk)
| |||||||||||
Mfr. Name: | MultiTech | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
Date Code: | 1948 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Module: | Socket Modem/SOM |
Protocol: | 4G LTE CAT1 |
Interface Type: | UART/USB |
Data Rate: | 10Mbps |
Supply Voltage: | 4.35V to 5.25V |
Coverage: | America |
Approved Carriers: | Verizon |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$141.71
3
$130.58
5
$125.70
10
$119.38
20+
$113.37
Product Variant Information section
Available Packaging
Package Qty:
1 per Box