text.skipToContent text.skipToNavigation

Manufacturer Part #

MTR-LEU1-B07

LTE Cat 3 Router w/o Accessories (Europe)

Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: Boxed Modem/Router/Gateway
Protocol: 4G LTE CAT 3
Interface Type: Serial
Data Rate: 100Mbps
Supply Voltage: 7V to 32V
Operating Temp Range: -40°C to +80°C
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Total
$3,047.50
USD
Quantity
Web Price
10+
$304.75
Product Variant Information section