text.skipToContent text.skipToNavigation

Manufacturer Part #

NL-SW-LTE-QBG95-B

Skywire Cellular Modem, LTE CAT M1/NB IoT, 2G fallback, Global, GPS/GNSS

ECAD Model:
Mfr. Name: NimbeLink
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
NimbeLink NL-SW-LTE-QBG95-B - Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT M1/NB-IoT
Interface Type: UART/USB
Sensitivity: -115dBm
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Data Rate: 375kbps
Output Power: 21dBm
Supply Voltage: 3.4V to 4.3V
Coverage: Global
Approved Carriers: AT&T/Orange/Telstra/Telus/Verizon/Vodafone
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
257
USA:
257
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$66.15
USD
Quantity
Web Price
1
$66.15
3
$65.20
5
$64.76
15
$63.83
25+
$63.00
Product Variant Information section