text.skipToContent text.skipToNavigation

Manufacturer Part #

NL-SW-LTE-QBG96-B

Skywire™ Cellular Modem, LTE CAT M1/NB IoT, 2G fallback, Global, GPS/GNSS, Skywi

ECAD Model:
Mfr. Name: NimbeLink
Standard Pkg:
Product Variant Information section
Date Code: 2051
Product Specification Section
NimbeLink NL-SW-LTE-QBG96-B - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT M1/NB-IoT
Interface Type: UART/USB
Sensitivity: -114dBm
Satellite: GNSS
Data Rate: 375kbps
Output Power: 23dBm
Supply Voltage: 3.4V to 4.3V
Approved Carriers: AT&T/Rogers/Telus/Verizon
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$84.00
USD
Quantity
Web Price
1+
$84.00
Product Variant Information section